
Bussmann by Eaton LPJ-25SP LPJ-25SP Time delay fuse (Ø x L) 20.6 mm x 57.2 mm 25 A 600 V AC Time delay -T- Content 1 pc(
EAN:
Part number:
Item no:
Number
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
14-day return policy included
Highlights & Details
Dual Element time delay fuse LPJ
- Low-Peak
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Time delay fuse
- Nominal voltage
600 V AC
- Dim
(Ø x L) 20.6 mm x 57.2 mm
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Release characteristics
Time delay -T-
- Length
57.2 mm
- (Ø)
20.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
LPJ-25SP
Documents & Downloads
Datasheet
Datasheet 1230854 Bussmann by Eaton LPJ-25SP LPJ-25SP Time delay fuse (Ø x L) 20.6 mm x 57.2 mm 25 A 600 V AC Time delay -T- Content 1 pc(
User & Safety Instructions
User & Safety Instructions 1230854 Bussmann by Eaton LPJ-25SP LPJ-25SP Time delay fuse (Ø x L) 20.6 mm x 57.2 mm 25 A 600 V AC Time delay -T- Content 1 pc(

