
Bussmann by Eaton LPJ-50SP LPJ-50SP Time delay fuse (Ø x L) 2.69 mm x 6.05 mm 50 A 600 V AC Time delay -T- Content 1 pc(
EAN:
Part number:
Item no:
Number
Total (€ 16.80 / piece)
€ 52.09
-68 %
€ 16.80
plus VAT.
14-day return policy included
Highlights & Details
Dual Element time delay fuse LPJ
- Low-Peak
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Time delay fuse
- Nominal voltage
600 V AC
- Dim
(Ø x L) 2.69 mm x 6.05 mm
- Nominal current
50 A
- Nominal current - rounded value
50 A
- Release characteristics
Time delay -T-
- Length
6.05 mm
- (Ø)
2.69 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
LPJ-50SP
Documents & Downloads
Datasheet
Datasheet 1230859 Bussmann by Eaton LPJ-50SP LPJ-50SP Time delay fuse (Ø x L) 2.69 mm x 6.05 mm 50 A 600 V AC Time delay -T- Content 1 pc(
User & Safety Instructions
User & Safety Instructions 1230859 Bussmann by Eaton LPJ-50SP LPJ-50SP Time delay fuse (Ø x L) 2.69 mm x 6.05 mm 50 A 600 V AC Time delay -T- Content 1 pc(

