
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.05193
300
9% = € 0.00
€ 0.04720
500
13% = € 0.01
€ 0.04531
Volume discounts vary depending on the seller
You save € 0.00
Number
Tape on Full reel
Piece(s) (Content: )
Piece(s) (Content: )
Total (€ 0.05193 / piece)
€ 0.05
plus VAT.
14-day return policy included
Highlights & Details
C-GRID 111
- C-Grid III Crimp Terminal, 22-24 AWG, Reel, Tin (Sn)
- This text is machine translated.
Technical specifications
- Please review the product datasheet for further information.
- Packaging type
Tape on Full reel
- Product type
Crimp contact
- Connector type
Socket
24 - 22
- Connection
Crimp
Press-in
- Manufacturer part #
901190109
- Content
1 pc(s)
- Contact material
Phosphorus bronze tin plated
- RoHS-compliant
Yes
- Type
MOL Power & Signal Sol.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2901379 C-GRID 111 901190109 MOL Power & Signal Sol. Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2901379 C-GRID 111 901190109 MOL Power & Signal Sol. Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2901379 C-GRID 111 901190109 MOL Power & Signal Sol. Molex Content: 1 pc(s)
Description
C-Grid III Female Crimp Terminal, 22-24 AWG, Reel, Tin (Sn)











