
Number
Minimum order quantity: 10
Tape on Full reel
Piece(s) (Content: )
Piece(s) (Content: )
Total (€ 0.03 / piece)
€ 0.30
plus VAT.
Highlights & Details
C-GRID 111
- C-Grid III Crimp Terminal, 26-28 AWG, Reel, Tin (Sn)
- This text is machine translated.
Our service for you
Technical specifications
- Please review the product datasheet for further information.
- Packaging type
Tape on Full reel
- Product type
Crimp contact
- Connector type
Socket
28 - 26
- Connection
Crimp
Press-in
- Manufacturer part #
901190120
- Content
1 pc(s)
- Contact material
Phosphorus bronze tin plated
- RoHS-compliant
Yes
- Type
MOL Power & Signal Sol.
Documents & Downloads
Datasheet
Datasheet 2901386 C-GRID 111 901190120 MOL Power & Signal Sol. Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2901386 C-GRID 111 901190120 MOL Power & Signal Sol. Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2901386 C-GRID 111 901190120 MOL Power & Signal Sol. Molex Content: 1 pc(s)
Description
C-Grid III Female Crimp Terminal, 26-28 AWG, Reel, Tin (Sn)











