
Number
Highlights & Details
C-GRID 111
- C-Grid III Crimp Terminal, 22-24 AWG, Bag, 0.38µm Selective Gold (Au)
- This text is machine translated.
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Crimp contact
- Connector type
Socket
24 - 22
- Connection
Crimp
Press-in
- Manufacturer part #
901192110
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- RoHS-compliant
Yes
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
90119-2110
- Engineering Series Name
C GRID III CRIMP TER
- Engineering Series No
90119
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2450540 C-GRID 111 901192110 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2450540 C-GRID 111 901192110 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2450540 C-GRID 111 901192110 Molex MOL Power & Signal Sol. Molex Content: 1 pc(s)











