
Highlights & Details
C&K Slide Switch 1000 Series 1101M1S3WQE2
Our service for you
Technical specifications
- Contact type: SPDT
- Packaging type
Bulk
- Product type
Slide switch
- Switch position
1 x On/On
- Connection
Open end cable
- Contact material
Copper silver plated
- Electrical lifespan
40000
- Switching voltage
120 V AC
28 V DC
- Switching current (max.)
6 A
- Content
1 pc(s)
- Type
Slide Switch 1000 Series
- RoHS-compliant
Yes
- Lighting type
None
Documents & Downloads
Datasheet
Datasheet 3277428 C & K Switches 1101M1S3WQE2 Slide Switch 1000 Series Slide switch 120 V AC, 28 V DC 6 A 1 x On/On 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 3277428 C & K Switches 1101M1S3WQE2 Slide Switch 1000 Series Slide switch 120 V AC, 28 V DC 6 A 1 x On/On 1 pc(s) Bulk

