
Highlights & Details
C&K slide switch 1000 series 1101M2S3CGE2
Our service for you
Technical specifications
- Contact type: SPDT
- Packaging type
Bulk
- Product type
Slide switch
- Switch position
1 x On/On
- Connection
Print
- Contact material
Copper gold plated
- Electrical lifespan
40000
- Switching voltage
120 V AC
28 V DC
- Switching current (max.)
6 A
- Content
1 pc(s)
- Type
Slide-Switch 1000 Series
- RoHS-compliant
Yes
- Lighting type
None
Documents & Downloads
Datasheet
Datasheet 3277444 C & K Switches 1101M2S3CGE2 Slide-Switch 1000 Series Slide switch 120 V AC, 28 V DC 6 A 1 x On/On 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 3277444 C & K Switches 1101M2S3CGE2 Slide-Switch 1000 Series Slide switch 120 V AC, 28 V DC 6 A 1 x On/On 1 pc(s) Bulk


