
Highlights & Details
C & K COMPONENTS 7103J2Z3QE2
- Multi-pole and multi-positionWide variety of actuator and termination optionsEpoxy terminal-seal compatible with bottom wash cleaningTelecommunicationsInstrumentationMedical equipment
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Flip switch
- Casing/button colour
Black
- Functions
latch
- Switch position
1 x On/Off/On
- Connection
Type C CEE 7/16 plug 1.5 mm
- Switching voltage
120 V AC
28 V DC
- Switching current (max.)
5.00 A
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Width
17.96 mm
- Height
10.62 mm
- Electrical lifespan
40000
- Content
1 pc(s)
- Dim
(W x H) 17.96 mm x 10.62 mm
- RoHS-compliant
Yes
- Type
7103J2Z3QE2
Documents & Downloads
Datasheet
Datasheet 2581662 C & K Switches 7103J2Z3QE2 Flip switch 120 V AC, 28 V DC 5.00 A 1 x On/Off/On latch 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2581662 C & K Switches 7103J2Z3QE2 Flip switch 120 V AC, 28 V DC 5.00 A 1 x On/Off/On latch 1 pc(s) Bulk
Description
Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, Quick Connect Terminal, Lever Actuator, Panel Mount
This text is machine translated.
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation







