
Highlights & Details
C & K COMPONENTS 7103J51Z3BE11
- Multi-pole and multi-positionWide variety of actuator and termination optionsEpoxy terminal-seal compatible with bottom wash cleaningTelecommunicationsInstrumentationMedical equipment
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Flip switch
- Switch/button features
Recess mount
- Casing/button colour
White
- Switch position
1 x On/Off/On
- Connection
Type C CEE 7/16 plug 1.5 mm
- Number of pins
1
- Switching voltage
20 V AC
20 V DC
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Width
15.24 mm
- Height
12.70 mm
- Electrical lifespan
40000
- Content
1 pc(s)
- Dim
(W x H) 15.24 mm x 12.70 mm
- RoHS-compliant
Yes
- Type
7103J51Z3BE11
Documents & Downloads
Datasheet
Datasheet 2577821 C & K Switches 7103J51Z3BE11 Flip switch 20 V AC, 20 V DC 1 x On/Off/On 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2577821 C & K Switches 7103J51Z3BE11 Flip switch 20 V AC, 20 V DC 1 x On/Off/On 1 pc(s) Bulk
Description
Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
This text is machine translated.
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation







