
Highlights & Details
C & K COMPONENTS 7103SPCWZQES
- ()
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Toggle switch
- Switch/button features
+ thread
- Functions
latch/0/latch
- Switch position
1 x On/Off/On
- Connection
Solder tag
- Number of pins
1
- Switching voltage
120 V AC
28 V DC
- Switching current (max.)
5 A
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
10.67 mm
- Recess diameter
6.35 mm
IP67
- RoHS-compliant
Yes
- Type
7103SPCWZQES
Documents & Downloads
Datasheet
Datasheet 2577885 C & K Switches 7103SPCWZQES Toggle switch 120 V AC, 28 V DC 5 A 1 x On/Off/On IP67 latch/0/latch 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2577885 C & K Switches 7103SPCWZQES Toggle switch 120 V AC, 28 V DC 5 A 1 x On/Off/On IP67 latch/0/latch 1 pc(s) Bulk
Description
Toggle Switch, SP3T, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Anti-rotation Actuator, Panel Mount-threaded
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation










