
Highlights & Details
C & K COMPONENTS 7103T1CWV3GE
- ()
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Toggle switch
- Functions
latch/0/latch
- Bulb type
LED (monochrome)
- Switch position
1 x On/Off/On
- Connection
Solder lug
- Switching voltage
120 V AC
28 V DC
- Switching current (max.)
5 A
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
12.37 mm
- Recess diameter
11.91 mm
IP67
- RoHS-compliant
Yes
- Type
7103T1CWV3GE
Documents & Downloads
Datasheet
Datasheet 2577896 C & K Switches 7103T1CWV3GE Toggle switch 120 V AC, 28 V DC 5 A 1 x On/Off/On IP67 latch/0/latch 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2577896 C & K Switches 7103T1CWV3GE Toggle switch 120 V AC, 28 V DC 5 A 1 x On/Off/On IP67 latch/0/latch 1 pc(s) Bulk
Description
Toggle Switch, SPDT, On-off-on, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation










