
Highlights & Details
C & K COMPONENTS 7103TCWCBI
- ()
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Toggle switch
- Functions
latch/0/latch
- Lighting type
LED
- Bulb type
LED (monochrome)
- Switch position
1 x On/Off/On
- Material
Epoxide
- Connection
Soldering
- Number of pins
1
- Switching voltage
20 V AC
20 V DC
- Switching current (max.)
0.4 A
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
17.45 mm
- Recess diameter
11.91 mm
IP67
- RoHS-compliant
Yes
- Type
7103TCWCBI
Documents & Downloads
Datasheet
Datasheet 2577900 C & K Switches 7103TCWCBI Toggle switch 20 V AC, 20 V DC 0.4 A 1 x On/Off/On IP67 latch/0/latch 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2577900 C & K Switches 7103TCWCBI Toggle switch 20 V AC, 20 V DC 0.4 A 1 x On/Off/On IP67 latch/0/latch 1 pc(s) Bulk
Description
Toggle Switch, SPDT, On-off-on, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation










