
C & K Switches 7105J16ZQE22 Flip switch 120 V AC, 28 V DC 5.00 A 1 x (On)/Off/(On) momentary/0/momentary 1 pc(s) Bulk
Highlights & Details
C & K COMPONENTS 7105J16ZQE22
- Multi-pole and multi-positionWide variety of actuator and termination optionsEpoxy terminal-seal compatible with bottom wash cleaningTelecommunicationsInstrumentationMedical equipment
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Flip switch
- Switch/button features
Recess mount
- Casing/button colour
Black
- Functions
momentary/0/momentary
- Switch position
1 x (On)/Off/(On)
- Connection
Soldering
- Number of pins
1
- Switching voltage
120 V AC
28 V DC
- Switching current (max.)
5.00 A
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Width
20.32 mm
- Height
12.70 mm
- Electrical lifespan
40000
- Content
1 pc(s)
- Dim
(W x H) 20.32 mm x 12.70 mm
- RoHS-compliant
Yes
- Type
7105J16ZQE22
Documents & Downloads
Datasheet
Datasheet 2577906 C & K Switches 7105J16ZQE22 Flip switch 120 V AC, 28 V DC 5.00 A 1 x (On)/Off/(On) momentary/0/momentary 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2577906 C & K Switches 7105J16ZQE22 Flip switch 120 V AC, 28 V DC 5.00 A 1 x (On)/Off/(On) momentary/0/momentary 1 pc(s) Bulk
Description
This text is machine translated.









