
C & K Switches 7105L2CWZQE2 Toggle switch 120 V AC, 28 V DC 5 A 1 x (On)/Off/(On) IP67 momentary/0/momentary 1 pc(s) Bul
Highlights & Details
C & K COMPONENTS 7105L2CWZQE2
- ()
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Toggle switch
- Switch/button features
for mounting plate
- Functions
momentary/0/momentary
- Switch position
1 x (On)/Off/(On)
- Material
Epoxide
- Connection
Solder tag
- Switching voltage
120 V AC
28 V DC
- Switching current (max.)
5 A
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
13.97 mm
- Recess diameter
6.35 mm
IP67
- RoHS-compliant
Yes
- Type
7105L2CWZQE2
Documents & Downloads
Datasheet
Datasheet 2577929 C & K Switches 7105L2CWZQE2 Toggle switch 120 V AC, 28 V DC 5 A 1 x (On)/Off/(On) IP67 momentary/0/momentary 1 pc(s) Bul
User & Safety Instructions
User & Safety Instructions 2577929 C & K Switches 7105L2CWZQE2 Toggle switch 120 V AC, 28 V DC 5 A 1 x (On)/Off/(On) IP67 momentary/0/momentary 1 pc(s) Bul










