
C & K Switches 7105TCWV81GE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 1 x (On)/Off/(On) IP67 1 pc(s) Bulk
EAN:
Part number:
Item no:
Highlights & Details
C&K Toggle switch 7000 series 7105TCWV81GE
- ()
Our service for you
Technical specifications
- Contact type: SPDT
- Packaging type
Bulk
- Switch position
1 x (On)/Off/(On)
- Connection
Solder tag
- Switching voltage
120 V AC
28 V DC
- Switching current (max.)
5 A
- Length
17.45 mm
- Recess diameter
11.91 mm
- Electrical lifespan
40000
IP67
- RoHS-compliant
Yes
- Type
Toggle Switch 7000 Series
Documents & Downloads
Datasheet
Datasheet 3277685 C & K Switches 7105TCWV81GE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 1 x (On)/Off/(On) IP67 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 3277685 C & K Switches 7105TCWV81GE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 1 x (On)/Off/(On) IP67 1 pc(s) Bulk
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation


