
Highlights & Details
C & K COMPONENTS 7201J1ZQE1
- Multi-pole and multi-positionWide variety of actuator and termination optionsEpoxy terminal-seal compatible with bottom wash cleaningTelecommunicationsInstrumentationMedical equipment
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Flip switch
- Switch/button features
+ lever
- Casing/button colour
White
- Functions
latch
- Switch position
2 x On/On
- Material
Epoxide
- Connection
Soldering
- Number of pins
2
- Switching voltage
120 V AC
28 V DC
- Switching current (max.)
5.00 A
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Width
17.96 mm
- Height
10.62 mm
- Electrical lifespan
100000
- Content
1 pc(s)
- Dim
(W x H) 17.96 mm x 10.62 mm
- RoHS-compliant
Yes
- Type
7201J1ZQE1
Documents & Downloads
Datasheet
Datasheet 2578129 C & K Switches 7201J1ZQE1 Flip switch 120 V AC, 28 V DC 5.00 A 2 x On/On latch 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2578129 C & K Switches 7201J1ZQE1 Flip switch 120 V AC, 28 V DC 5.00 A 2 x On/On latch 1 pc(s) Bulk
Description
Rocker Switch, DPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Long Rocker Actuator, Panel Mount
This text is machine translated.
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation










