
Highlights & Details
C & K COMPONENTS 7201MH3CQE
- ()
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Toggle switch
- Functions
latch
- Lighting type
LED
- Bulb type
LED (monochrome)
- Switch position
2 x On/On
- Material
Epoxide
- Connection
Soldering
- Number of pins
2
- Switching voltage
120 V AC
28 V DC
- Switching current (max.)
5 A
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
4.57 mm
- Recess diameter
6.35 mm
- RoHS-compliant
Yes
- Type
7201MH3CQE
Documents & Downloads
Datasheet
Datasheet 2578206 C & K Switches 7201MH3CQE Toggle switch 120 V AC, 28 V DC 5 A 2 x On/On latch 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2578206 C & K Switches 7201MH3CQE Toggle switch 120 V AC, 28 V DC 5 A 2 x On/On latch 1 pc(s) Bulk
Description
Toggle Switch, DPDT, On-on, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation










