
Highlights & Details
C & K COMPONENTS 7201P4DAV2BE
- ()
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Toggle switch
- Switch/button features
knurled
- Functions
latch
- Switch position
2 x On/On
- Material
Epoxide
- Connection
Print (right-angle)
- Number of pins
6
- Switching voltage
20 V AC
20 V DC
- Switching current (max.)
0.4 A
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
8.13 mm
- Recess diameter
6.35 mm
- RoHS-compliant
Yes
- Type
7201P4DAV2BE
Documents & Downloads
Datasheet
Datasheet 2578245 C & K Switches 7201P4DAV2BE Toggle switch 20 V AC, 20 V DC 0.4 A 2 x On/On latch 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2578245 C & K Switches 7201P4DAV2BE Toggle switch 20 V AC, 20 V DC 0.4 A 2 x On/On latch 1 pc(s) Bulk
Description
Toggle Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation










