
C & K Switches 7203P1CWZQE Toggle switch 120 V AC, 28 V DC 5 A 2 x On/Off/On IP67 latch/0/latch 1 pc(s) Bulk
EAN:
Part number:
Item no:
Highlights & Details
C & K COMPONENTS 7203P1CWZQE
- ()
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Toggle switch
- Switch/button features
knurled
- Functions
latch/0/latch
- Switch position
2 x On/Off/On
- Connection
Solder tag
- Number of pins
2
- Switching voltage
120 V AC
28 V DC
- Switching current (max.)
5 A
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
21.33 mm
- Recess diameter
6.35 mm
IP67
- RoHS-compliant
Yes
- Type
7203P1CWZQE
Documents & Downloads
Datasheet
Datasheet 2578331 C & K Switches 7203P1CWZQE Toggle switch 120 V AC, 28 V DC 5 A 2 x On/Off/On IP67 latch/0/latch 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2578331 C & K Switches 7203P1CWZQE Toggle switch 120 V AC, 28 V DC 5 A 2 x On/Off/On IP67 latch/0/latch 1 pc(s) Bulk
Description
Toggle Switch, DPDT, On-off-on, 5A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation










