
Highlights & Details
C & K COMPONENTS 7208P3CWCQE
- ()
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Toggle switch
- Functions
momentary
- Switch position
2 x On/(On)
- Connection
Solder lug
- Switching voltage
120 V AC
28 V DC
- Switching current (max.)
5 A
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
11.43 mm
- Recess diameter
6.35 mm
IP67
- RoHS-compliant
Yes
- Switching current (inductive)
5 A
- Type
7208P3CWCQE
Documents & Downloads
Datasheet
Datasheet 2578472 C & K Switches 7208P3CWCQE Toggle switch 120 V AC, 28 V DC 5 A 2 x On/(On) IP67 momentary 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2578472 C & K Switches 7208P3CWCQE Toggle switch 120 V AC, 28 V DC 5 A 2 x On/(On) IP67 momentary 1 pc(s) Bulk
Description
Toggle Switch, DPDT, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation










