Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
ElectromechanicsSwitches & ButtonsToggle SwitchesToggle Switches

C & K Switches 7211T1CWZQE22 Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On IP67 1 pc(s) Bulk

EAN:
Part number:
Item no:
C & K Switches 7211T1CWZQE22 Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On IP67 1 pc(s) Bulk-0
C & K Switches 7211T1CWZQE22 Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On IP67 1 pc(s) Bulk-0
Packaging type
Bulk
Switch position
2 x On/On/On
Connection
Solder tag
Switching voltage
120 V AC
28 V DC
Switching current (max.)
5 A
Datasheet (PDF)
C & K Switches
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads

Highlights & Details

C&K Toggle switch 7000 series 7211T1CWZQE22

  • ()

Our service for you

Technical specifications

  • Contact type: DPDT
Packaging type

Bulk

Switch position

2 x On/On/On

Connection

Solder tag

Switching voltage

120 V AC

28 V DC

Switching current (max.)

5 A

Length

12.37 mm

Recess diameter

11.91 mm

Electrical lifespan

40000

IP67

RoHS-compliant

Yes

Type

Toggle Switch 7000 Series

Variants(All information is without VAT, plus shipping costs)

Connection
Switching voltage
Switching current (max.)
Recess diameter
 
C & K Switches 7211T1CWZQE22 Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On IP67 1 pc(s) Bulk
C & K Switches 7211T1CWZQE22 Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On IP67 1 pc(s) Bulk

3278105

Unavailable
Conrad Electronic
This article
Solder tag
120 V AC
5 A
11.91 mm
Minimum order quantity: 1
Multiple: 1
C & K Switches 7211K12ZQE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On 1 pc(s) Bulk
C & K Switches 7211K12ZQE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On 1 pc(s) Bulk

3278078

Unavailable
Conrad Electronic
Solder tag
120 V AC
5 A
6.35 mm
Minimum order quantity: 1
Multiple: 1
C & K Switches 7211MD9ABE Toggle Switch 7000 Series 20 V AC, 20 V DC 2 x On/On/On 1 pc(s) Bulk
C & K Switches 7211MD9ABE Toggle Switch 7000 Series 20 V AC, 20 V DC 2 x On/On/On 1 pc(s) Bulk

3278080

Unavailable
Conrad Electronic
Solder pins (right-angle)
20 V AC
Minimum order quantity: 1
Multiple: 1
C & K Switches 7211MD9AQE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On 1 pc(s) Bulk
C & K Switches 7211MD9AQE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On 1 pc(s) Bulk

3278081

Unavailable
Conrad Electronic
Solder pins (right-angle)
120 V AC
5 A
Minimum order quantity: 1
Multiple: 1
C & K Switches 7211MD9AV2BE Toggle Switch 7000 Series 20 V AC, 20 V DC 2 x On/On/On 1 pc(s) Bulk
C & K Switches 7211MD9AV2BE Toggle Switch 7000 Series 20 V AC, 20 V DC 2 x On/On/On 1 pc(s) Bulk

3278082

Unavailable
Conrad Electronic
Solder pins (right-angle)
20 V AC
Minimum order quantity: 1
Multiple: 1
C & K Switches 7211MDZBE Toggle Switch 7000 Series 20 V AC, 20 V DC 2 x On/On/On 1 pc(s) Bulk
C & K Switches 7211MDZBE Toggle Switch 7000 Series 20 V AC, 20 V DC 2 x On/On/On 1 pc(s) Bulk

3278084

Unavailable
Conrad Electronic
Solder tag
20 V AC
6.35 mm
Minimum order quantity: 1
Multiple: 1
C & K Switches 7211MDZQE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On 1 pc(s) Bulk
C & K Switches 7211MDZQE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On 1 pc(s) Bulk

3278085

Unavailable
Conrad Electronic
Solder tag
120 V AC
5 A
6.35 mm
Minimum order quantity: 1
Multiple: 1
C & K Switches 7211MH3CQE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On 1 pc(s) Bulk
C & K Switches 7211MH3CQE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On 1 pc(s) Bulk

3278087

Unavailable
Conrad Electronic
Solder tag
120 V AC
5 A
6.35 mm
Minimum order quantity: 1
Multiple: 1
C & K Switches 7211MHZQE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On 1 pc(s) Bulk
C & K Switches 7211MHZQE Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On 1 pc(s) Bulk

3278088

Unavailable
Conrad Electronic
Solder tag
120 V AC
5 A
6.35 mm
Minimum order quantity: 1
Multiple: 1
C & K Switches 7211P3D9CBE Toggle Switch 7000 Series 20 V AC, 20 V DC 2 x On/On/On 1 pc(s) Bulk
C & K Switches 7211P3D9CBE Toggle Switch 7000 Series 20 V AC, 20 V DC 2 x On/On/On 1 pc(s) Bulk

3278090

Unavailable
Conrad Electronic
Solder tag
20 V AC
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 3278105 C & K Switches 7211T1CWZQE22 Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On IP67 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3278105 C & K Switches 7211T1CWZQE22 Toggle Switch 7000 Series 120 V AC, 28 V DC 5 A 2 x On/On/On IP67 1 pc(s) Bulk

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

  • Toggle switch (12V)
  • Toggle switch (waterproof)
  • Toggle Switches (230V)
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list