
Highlights & Details
C & K COMPONENTS 7408TCWCQI
- ()
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Toggle switch
- Switch/button features
knurled
- Functions
momentary
- Bulb type
LED (monochrome)
- Switch position
4 x On/(On)
- Material
Epoxide
- Connection
Solder lug
- Number of pins
4
- Switching voltage
120 V AC
28 V DC
- Switching current (max.)
5 A
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
17.45 mm
- Recess diameter
11.91 mm
IP67
- RoHS-compliant
Yes
- Type
7408TCWCQI
Documents & Downloads
Datasheet
Datasheet 2578768 C & K Switches 7408TCWCQI Toggle switch 120 V AC, 28 V DC 5 A 4 x On/(On) IP67 momentary 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2578768 C & K Switches 7408TCWCQI Toggle switch 120 V AC, 28 V DC 5 A 4 x On/(On) IP67 momentary 1 pc(s) Bulk
Description
Toggle Switch, 4PDT, Momentary, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation







