
Highlights & Details
C & K COMPONENTS 7415SDZQE
- ()
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Toggle switch
- Switch/button features
+ thread
- Functions
momentary/momentary
- Switch position
4 x On/On/On
- Connection
Solder tag
- Number of pins
4
- Switching voltage
120 V AC
28 V DC
- Switching current (max.)
5 A
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
12.45 mm
- Recess diameter
6.35 mm
- RoHS-compliant
Yes
- Type
7415SDZQE
Documents & Downloads
Datasheet
Datasheet 2578870 C & K Switches 7415SDZQE Toggle switch 120 V AC, 28 V DC 5 A 4 x On/On/On momentary/momentary 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2578870 C & K Switches 7415SDZQE Toggle switch 120 V AC, 28 V DC 5 A 4 x On/On/On momentary/momentary 1 pc(s) Bulk
Description
Toggle Switch, 4P3T, Momentary, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount-threaded
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation









