
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.24
3
5% = € 0.75
€ 14.49
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 15.24 / piece)
€ 15.24
plus VAT.
14-day return policy included
Highlights & Details
C & K COMPONENTS 8121SDAGE
- Epoxy terminal seal-compatible with bottom wash cleaningWide variety of termination optionsPositive tactile feelTelecommunications equipmentComputer peripheralsInstrumentation
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Pushbutton
- Casing/button colour
White
- Functions
momentary
- Mounting type
Panel Mount, Rear, Threaded
- Switch position
1 x On/(On)
- Contact type
1 change-over
- Connection
Print (right-angle)
- Switching voltage
120 V
28 V DC
- Switching current (max.)
1 A
- Recess diameter
6.35 mm
- Electrical lifespan
60000
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching current (inductive)
1 A
- Type
8121SDAGE
Documents & Downloads
Datasheet
Datasheet 2578944 C & K Switches 8121SDAGE Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) momentary 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2578944 C & K Switches 8121SDAGE Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) momentary 1 pc(s) Bulk
Description
Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
This text is machine translated.
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation










