
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.32
3
6% = € 0.54
€ 8.78
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 9.32 / piece)
€ 9.32
plus VAT.
14-day return policy included
Highlights & Details
C & K COMPONENTS 8125SHCBE
- Epoxy terminal seal-compatible with bottom wash cleaningWide variety of termination optionsPositive tactile feelTelecommunications equipmentComputer peripheralsInstrumentation
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Pushbutton
- Switch/button features
straight
- Casing/button colour
White
- Functions
momentary
- Mounting type
Panel Mount, Rear, Threaded
- Switch position
1 x On/(On)
- Contact type
1 change-over
- Material
Epoxide
- Connection
THT
- Switching voltage
20 V
20 V DC
- Max. switching capacity
0.4 VA
- Recess diameter
6.35 mm
- Electrical lifespan
60000
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching current (inductive)
0.4 A
- Type
8125SHCBE
Documents & Downloads
Datasheet
Datasheet 2578992 C & K Switches 8125SHCBE Pushbutton 20 V, 20 V DC 1 x On/(On) momentary 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2578992 C & K Switches 8125SHCBE Pushbutton 20 V, 20 V DC 1 x On/(On) momentary 1 pc(s) Bulk
Description
Pushbutton Switch, SPDT, Momentary-tactile, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
This text is machine translated.
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation










