
Highlights & Details
C & K COMPONENTS 8261SHZQE2
- Epoxy terminal seal-compatible with bottom wash cleaningAvailable with LEDLong travelTelecommunications & networking equipmentComputers & peripheralsInstrumentation
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Pushbutton switch
- Switch/button features
illuminable
- Casing/button colour
Black
- Functions
latch
- Lighting type
LED
- Mounting type
Panel Mount, Rear, Threaded
- Bulb type
LED (monochrome)
- Switch position
2 x On/On
- Contact type
2 change-overs
- Connection
Soldering
- Switching voltage
120 V
28 V DC
- Switching current (max.)
6 A
- Min. temperature
-30 °C
- Max. temperature
+65 °C
- Recess diameter
6.35 mm
- Electrical lifespan
50000
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching current (inductive)
6 A
- Type
8261SHZQE2
Documents & Downloads
Datasheet
Datasheet 2579076 C & K Switches 8261SHZQE2 Pushbutton switch 120 V, 28 V DC 6 A 2 x On/On latch 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2579076 C & K Switches 8261SHZQE2 Pushbutton switch 120 V, 28 V DC 6 A 2 x On/On latch 1 pc(s) Bulk
Description
Pushbutton Switch, DPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount-threaded
This text is machine translated.
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation





