
Highlights & Details
C & K COMPONENTS A20415RSCB
- Multi-pole and multi-positionPositive detentShorting & non-shorting contactsAutomotiveMajor and small appliancesIndustrial equipment
Our service for you
Technical specifications
- Index Stops: Fixed
- Contact Timing: Shorting (MBB)
- Packaging type
Piece
- Product type
Rotary switch
- Switch/button features
4 installation slots
- Functions
latch
- Operation type
Rotary switch
- Switching angle
1 x 30 °
- Lighting type
None
- Switch position
2 x On/Off
- Switch postions
4
- Contact material
Copper alloy
- Connection
Soldering
- Switching voltage
20 V
20 V DC
0.40 VA
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
38.10 mm
- Axle Ø
6.35 mm
- Recess depth
14.48 mm
- Content
1 pc(s)
- Type
A20415RSCB
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2579212 C & K Switches A20415RSCB Rotary switch 20 V, 20 V DC Switch postions 4 1 x 30 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2579212 C & K Switches A20415RSCB Rotary switch 20 V, 20 V DC Switch postions 4 1 x 30 ° 1 pc(s) Piece
Description
Rotary Switch, 4 Positions, DP4T, Latched, 0.02A, 20VDC, Solder Terminal, Flat Type Actuator, Through Hole-straight
This text is machine translated.
This text is machine translated.




