
Highlights & Details
C&K rotary switch a series A30305RNZB
Our service for you
Technical specifications
- Electrical life: 15000
- Operating angle 30°
- Contact Timing: Non-Shorting (BBM)
- 12 70 mm
- Switching per deck: 3P3T
- 1
- Number of decks: 1
- Number of poles per deck: 3
- Depth behind the bezel: 20.83mm
- Product type
Rotary switch
- Operation type
oblate
- Switching angle
1 x 30 °
- Lighting type
None
- Switch postions
3
- Contact material
Copper alloy gold plated
- Connection
Solder tag
- Switching voltage
20 V AC
20 V DC
- Axle Ø
6.35 mm
- Recess depth
20.83 mm
- Content
1 pc(s)
- Type
Rotary Switch A Series
- RoHS-compliant
Yes
- Number of pins
3
Documents & Downloads
Datasheet
Datasheet 3278498 C & K Switches A30305RNZB Rotary Switch A Series Rotary switch 20 V AC, 20 V DC Switch postions 3 1 x 30 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3278498 C & K Switches A30305RNZB Rotary Switch A Series Rotary switch 20 V AC, 20 V DC Switch postions 3 1 x 30 ° 1 pc(s)

