
C & K Switches A30405RNCQF Rotary Switch A Series Rotary switch 125 V AC, 125 V DC 2.5 A Switch postions 4 1 pc(s)
EAN:
Part number:
Item no:
Highlights & Details
C&K Rotary switch A series A30405RNCQF
Our service for you
Technical specifications
- Electrical life: 15000
- Operating angle 30°
- Contact Timing: Non-Shorting (BBM)
- 12 70 mm
- Switching per deck: 3P4T
- 1
- Number of decks: 1
- Number of poles per deck: 3
- Depth behind the aperture: 14.48 mm
- Product type
Rotary switch
- Operation type
oblate
- Lighting type
None
- Switch postions
4
- Contact material
Silver
- Connection
Solder tag
- Switching voltage
125 V AC
125 V DC
- Switching current (max.)
2.5 A
- Axle Ø
6.35 mm
- Recess diameter
12.70 mm
- Recess depth
14.48 mm
- Content
1 pc(s)
- Type
Rotary Switch A Series
- RoHS-compliant
Yes
- Number of pins
4
Documents & Downloads
Datasheet
Datasheet 3278505 C & K Switches A30405RNCQF Rotary Switch A Series Rotary switch 125 V AC, 125 V DC 2.5 A Switch postions 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3278505 C & K Switches A30405RNCQF Rotary Switch A Series Rotary switch 125 V AC, 125 V DC 2.5 A Switch postions 4 1 pc(s)




