Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary switch
lockable
latch
Rotary switch
1 x 30 °
None
3 x Off/On
4
Copper alloy
Soldering
20 V
20 V DC
0.40 VA
-30 °C
+85 °C
38.10 mm
6.35 mm
14.48 mm
1 pc(s)
A30415RNCB
Yes
Datasheet 2579236 C & K Switches A30415RNCB Rotary switch 20 V, 20 V DC Switch postions 4 1 x 30 ° 1 pc(s) Piece
User & Safety Instructions 2579236 C & K Switches A30415RNCB Rotary switch 20 V, 20 V DC Switch postions 4 1 x 30 ° 1 pc(s) Piece