
C & K Switches A40315RNZQ Rotary-Switch A Series Rotary switch 125 V AC, 125 V DC 2.5 A Switch postions 3 1 pc(s)
EAN:
Part number:
Item no:
Highlights & Details
C&K rotary switch a series A40315RNZQ
Our service for you
Technical specifications
- Electrical life: 15000
- Operating angle 30°
- Contact Timing: Non-Shorting (BBM)
- 38.10mm
- Switching per deck: 4P3T
- 1
- Number of decks: 1
- Number of poles per deck: 4
- Depth behind the bezel: 20.83mm
- Product type
Rotary switch
- Operation type
oblate
- Lighting type
None
- Switch postions
3
- Contact material
Silver
- Connection
Solder tag
- Switching voltage
125 V AC
125 V DC
- Switching current (max.)
2.5 A
- Axle Ø
6.35 mm
- Recess depth
20.83 mm
- Content
1 pc(s)
- Type
Rotary-Switch A Series
- RoHS-compliant
Yes
- Number of pins
3
Documents & Downloads
Datasheet
Datasheet 3278540 C & K Switches A40315RNZQ Rotary-Switch A Series Rotary switch 125 V AC, 125 V DC 2.5 A Switch postions 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3278540 C & K Switches A40315RNZQ Rotary-Switch A Series Rotary switch 125 V AC, 125 V DC 2.5 A Switch postions 3 1 pc(s)


