
Highlights & Details
C&K push button AP series AP4D206TZBE
Our service for you
Technical specifications
- Contact type: SPST-NO
- Actuator type: Round, button, dome
- Packaging type
Bulk
- Product type
Pushbutton
- Casing/button colour
Black
- Lighting type
incl. lighting
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Connection
Solder tag
- Switching voltage
24 V DC
- Forward voltage U(F)
2 V DC
- Recess diameter
13.80 mm
- Electrical lifespan
1000000
IP67
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Push button AP Series
Documents & Downloads
Datasheet
Datasheet 3275709 C & K Switches AP4D206TZBE Push button AP Series Pushbutton 24 V DC 1 x Off/(On) Green IP67 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 3275709 C & K Switches AP4D206TZBE Push button AP Series Pushbutton 24 V DC 1 x Off/(On) Green IP67 1 pc(s) Bulk
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation

