
Highlights & Details
C & K COMPONENTS CN201J11S215Q
- Illuminated versions availableRobust designMultiple actuator and termination stylesPower suppliesIndustrial equipmentHVAC
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Flip switch
- Switch/button features
for front mounting
- Casing/button colour
White
- Lighting type
incl. lighting
- Switch position
2 x On/On
- Connection
Type C CEE 7/16 plug 4.8 mm
- Number of pins
2
- Switching voltage
125 V AC
- Switching current (max.)
16.00 A
- Min. temperature
-20 °C
- Max. temperature
+85 °C
- Width
30.40 mm
- Height
22.20 mm
- Electrical lifespan
10000
- Content
1 pc(s)
- Dim
(W x H) 30.40 mm x 22.20 mm
- RoHS-compliant
Yes
- Type
CN201J11S215Q
Documents & Downloads
Datasheet
Datasheet 2579444 C & K Switches CN201J11S215Q Flip switch 125 V AC 16.00 A 2 x On/On 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2579444 C & K Switches CN201J11S215Q Flip switch 125 V AC 16.00 A 2 x On/On 1 pc(s) Bulk
Description
Rocker Switch, DPDT, On-on, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
This text is machine translated.
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation





