
Highlights & Details
C&K Rocker switch CR series CR102J3GS2QF7
Our service for you
Technical specifications
- Contact type: SPST
- Lighting voltage 125 VAC
- Packaging type
Bulk
- Casing/button colour
Neon green
- Lighting type
incl. lighting
- Colour
Green
- Switch position
1 x On/Off
- Print motif
None
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
120 V AC
- Switching current (max.)
16 A
- Recess diameter
20.20 mm
- Electrical lifespan
10000
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Rocker-Switch CR Series
Documents & Downloads
Datasheet
Datasheet 3278630 C & K Switches CR102J3GS215QF7 Rocker-Switch CR Series 120 V AC 16 A 1 x On/Off 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 3278630 C & K Switches CR102J3GS215QF7 Rocker-Switch CR Series 120 V AC 16 A 1 x On/Off 1 pc(s) Bulk
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation




