
C & K Switches CRD16CM0CB Rotay Switch CRD Series Coded rotary switch Hexadecimal, Self-complementary 1 pc(s) Tube
Highlights & Details
C&K CRD series CRD16CM0CB rotating switch
Our service for you
Technical specifications
- Packaging type
Tube
- Product type
Coded rotary switch
- Type
Rotary knob for tools
- Coding
Hexadecimal
Self-complementary
- Connection
Print
- Contact material
Beryllium / copper
- Electrical lifespan
20000
- CS
2.54 mm
- Content
1 pc(s)
- Type
Rotay Switch CRD Series
- RoHS-compliant
Yes
- Lighting type
None
- Number of pins
16
- Switching voltage
20 V AC
20 V DC
Documents & Downloads
Datasheet
Datasheet 3278645 C & K Switches CRD16CM0CB Rotay Switch CRD Series Coded rotary switch Hexadecimal, Self-complementary 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 3278645 C & K Switches CRD16CM0CB Rotay Switch CRD Series Coded rotary switch Hexadecimal, Self-complementary 1 pc(s) Tube



