
Highlights & Details
C & K COMPONENTS E121MD1AV3GE
- Process sealed with disposable splashproof bootSnap-fitting plunger availableLong life contact designTelecommunications & networking equipmentComputers & peripheralsInstrumentation
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Pushbutton
- Switch/button features
+ protective cover
- Casing/button colour
White
- Functions
momentary
- Mounting type
Thru-hole, Right Angle, Vertical
- Switch position
1 x On/(On)
- Contact type
1 change-over
- Connection
Solder lug
- Switching voltage
120 V
28 V DC
- Switching current (max.)
1 A
- Min. temperature
-30 °C
- Max. temperature
+75 °C
- Electrical lifespan
60000
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching current (inductive)
1 A
- Type
E121MD1AV3GE
Documents & Downloads
Datasheet
Datasheet 2579657 C & K Switches E121MD1AV3GE Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) momentary 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2579657 C & K Switches E121MD1AV3GE Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) momentary 1 pc(s) Bulk
Description
Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle
This text is machine translated.
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation







