
Highlights & Details
C & K COMPONENTS HBS2KGB4SR541CU
- Low differential travel, high repeatabilitySingle and double pole circuitrySealed actuator and caseThermostatsMotorsIndustrial controls
Technical specifications
- Actuator Type Cross Roller Plunger
- Chassis mount
- Packaging type
Bulk
- Product type
Microswitch
- Connection
Type C CEE 7/16 plug 6.3 mm
- Operation type
Tappet (transverse)
- Contact type
1 change-over
- Switch position
1 x On/(On)/On
- Switching voltage
125 V
125 V DC
- Switching current (max.)
20 A
- Min. temperature
-55 °C
- Max. temperature
+150 °C
- Electrical lifespan
150000
IP65
- Content
1 pc(s)
- Switching current (inductive)
20 A
- Type
HBS2KGB4SR541CU
Documents & Downloads
Datasheet
Datasheet 2581794 C & K Switches HBS2KGB4SR541CU Microswitch 125 V, 125 V DC 20 A 1 x On/(On)/On IP65 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2581794 C & K Switches HBS2KGB4SR541CU Microswitch 125 V, 125 V DC 20 A 1 x On/(On)/On IP65 1 pc(s) Bulk
Description
SWITCH SNAP ACTION SPDT 20A 125V
This text is machine translated.
This text is machine translated.










