
C & K Switches L202011MS02G Slide Switch LP Series Slide switch 125 V AC, 28 V DC 4 A 2 x On/On 1 pc(s) Bulk
EAN:
Part number:
Item no:
Highlights & Details
C&K HP slide switch series L2011MS02G
Our service for you
Technical specifications
- Contact type: DPDT
- Packaging type
Bulk
- Product type
Slide switch
- Switch position
2 x On/On
- Connection
Print
- Contact material
Copper gold plated
- Electrical lifespan
10000
- Switching voltage
125 V AC
28 V DC
- Switching current (max.)
4 A
- Content
1 pc(s)
- Type
Slide Switch LP Series
- RoHS-compliant
Yes
- Lighting type
None
Documents & Downloads
Datasheet
Datasheet 3279279 C & K Switches L202011MS02G Slide Switch LP Series Slide switch 125 V AC, 28 V DC 4 A 2 x On/On 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 3279279 C & K Switches L202011MS02G Slide Switch LP Series Slide switch 125 V AC, 28 V DC 4 A 2 x On/On 1 pc(s) Bulk




