
Highlights & Details
C&K Rotary Switch M Series MB05L1NCQF
Our service for you
Technical specifications
- Electrical life: 10000
- Operating angle 36°
- Contact Timing: Non-Shorting (BBM)
- 10.16mm
- Switching per deck: DP5T
- 1
- Number of decks: 1
- Number of poles per deck: 2
- Depth behind the bezel: 10.42mm
- Product type
Rotary switch
- Operation type
oblate
- Lighting type
None
- Switch postions
5
- Contact material
Copper alloy silver plated
- Connection
Solder tag
- Switching voltage
125 V AC
28 V DC
- Axle Ø
3.17 mm
- Recess diameter
10.16 mm
- Recess depth
10.42 mm
IP67
- Content
1 pc(s)
- Type
Rotary Switch M Series
- RoHS-compliant
Yes
- Number of pins
5
Documents & Downloads
Datasheet
Datasheet 3279381 C & K Switches MB05L1NCQF Rotary Switch M Series Rotary switch 125 V AC, 28 V DC Switch postions 5 IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3279381 C & K Switches MB05L1NCQF Rotary Switch M Series Rotary switch 125 V AC, 28 V DC Switch postions 5 IP67 1 pc(s)

