
Highlights & Details
C&K Rotary Switch M Series MC12L1NZGF
Our service for you
Technical specifications
- Electrical life: 10000
- Operating angle 30°
- Contact Timing: Non-Shorting (BBM)
- 10.16mm
- Switching per deck: SP12T
- 1
- Number of decks: 1
- Number of poles per deck: 1
- Depth behind the bezel: 14.86mm
- Product type
Rotary switch
- Operation type
oblate
- Lighting type
None
- Switch postions
12
- Contact material
Copper alloy gold plated
- Connection
Solder tag
- Switching voltage
125 V AC
28 V DC
- Axle Ø
3.17 mm
- Recess depth
14.86 mm
IP67
- Content
1 pc(s)
- Type
Rotary Switch M Series
- RoHS-compliant
Yes
- Number of pins
12
Documents & Downloads
Datasheet
Datasheet 3279409 C & K Switches MC12L1NZGF Rotary Switch M Series Rotary switch 125 V AC, 28 V DC Switch postions 12 IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3279409 C & K Switches MC12L1NZGF Rotary Switch M Series Rotary switch 125 V AC, 28 V DC Switch postions 12 IP67 1 pc(s)

