
Highlights & Details
C & K COMPONENTS MD06L2NCQF
- Multi-pole and multi-positionsStainless steel actuatorIP67 option availableTest equipmentIndustrial equipmentMedical equipment
Our service for you
Technical specifications
- Index Stops: Fixed
- Contact Timing: Non-Shorting (BBM)
- Packaging type
Piece
- Product type
Rotary switch
- Functions
latch
- Operation type
Rotary switch
- Switching angle
1 x 30 °
- Lighting type
None
- Switch position
2 x On/Off
- Switch postions
6
- Material
Stainless steel
- Contact material
Copper alloy
- Connection
Soldering
- Switching voltage
125 V
28 V DC
- Switching current (max.)
250 mA
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Recess depth
10.42 mm
IP67
- Content
1 pc(s)
- Type
MD06L2NCQF
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2580502 C & K Switches MD06L2NCQF Rotary switch 125 V, 28 V DC 250 mA Switch postions 6 1 x 30 ° IP67 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2580502 C & K Switches MD06L2NCQF Rotary switch 125 V, 28 V DC 250 mA Switch postions 6 1 x 30 ° IP67 1 pc(s) Piece
Description
Rotary Switch, 6 Positions, DP6T, Latched, 0.25A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Screw Driver Slot, Flush Actuator, Through Hole-straight
This text is machine translated.
This text is machine translated.




