Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary switch
1 x 30 °
None
2 x On/Off
6
Copper alloy
125 V
28 V DC
250 mA
-30 °C
+85 °C
10.16 mm
3.17 mm
11.44 mm
IP67
1 pc(s)
MH00L3NCGF
Yes
Datasheet 2580518 C & K Switches MH00L3NCGF Rotary switch 125 V, 28 V DC 250 mA Switch postions 6 1 x 30 ° IP67 1 pc(s)