
Highlights & Details
C & K COMPONENTS PTS530GM055SMTRLFS
- 4.5 x 4.5 mm footprintHigh number of cycles0.55 mm thicknessBluetooth headsetMP3 accessoriesRemote controls
Our service for you
Technical specifications
- Packaging type
Tape
- Product type
Pushbutton
- Switch/button features
+ keypad
- Functions
momentary
- Mounting type
Surface Mount
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
SMD
- Switching current (max.)
50 mA
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
4.5 mm
- Width
4.5 mm
- Height
0.55 mm
- Electrical lifespan
1000000
IP40
- Actuating force
1.86 N
- Content
1 pc(s)
- Dim
(L x W x H) 4.5 x 4.5 x 0.55 mm
- RoHS-compliant
Yes
- Type
PTS530GM055SMTRLFS
- Engineering Part No
Y97DT23B2ABFP
Documents & Downloads
Datasheet
Datasheet 2580654 C & K Switches PTS530GM055SMTRLFS Pushbutton 50 mA 1 x Off/(On) momentary (L x W x H) 4.5 x 4.5 x 0.55 mm IP40 1 pc(s) T
User & Safety Instructions
User & Safety Instructions 2580654 C & K Switches PTS530GM055SMTRLFS Pushbutton 50 mA 1 x Off/(On) momentary (L x W x H) 4.5 x 4.5 x 0.55 mm IP40 1 pc(s) T
Description
This text is machine translated.









