
Highlights & Details
C & K COMPONENTS PTS820J20MSMTRLFS
- Three different heights3.9 x 2.9 mm footprintHigh number of cyclesKeyless entry systemRemote controlsControl panels
Our service for you
Technical specifications
- Packaging type
Tape
- Product type
Pushbutton
- Switch/button features
straight
- Functions
momentary
- Mounting type
Surface Mount
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
SMD
- Switching current (max.)
50 mA
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Electrical lifespan
200000
IP40
- Actuating force
2.06 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching current (inductive)
0.05 A
- Type
PTS820J20MSMTRLFS
- Engineering Part No
Y97MT26B2MBFP
Documents & Downloads
Datasheet
Datasheet 2580766 C & K Switches PTS820J20MSMTRLFS Pushbutton 50 mA 1 x Off/(On) momentary IP40 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 2580766 C & K Switches PTS820J20MSMTRLFS Pushbutton 50 mA 1 x Off/(On) momentary IP40 1 pc(s) Tape
Description
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight
This text is machine translated.
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation










