
Highlights & Details
C & K COMPONENTS PTS840GMSMTRLFS
- Front PIP leads option for strong shear resistance3.5 x 3.55 mm footprintReduced footprintPersonal health diagnosticsConsumer electronicsRemote controls
Our service for you
Technical specifications
- Packaging type
Tape
- Product type
Pushbutton
- Switch/button features
SMD
- Functions
momentary
- Mounting type
Surface Mount, Right Angle
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
SMD
- Switching current (max.)
50 mA
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Electrical lifespan
100000
IP40
- Actuating force
2.26 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching current (inductive)
0.05 A
- Type
PTS840GMSMTRLFS
- Engineering Part No
Y97NS23B2ABFP
Documents & Downloads
Datasheet
Datasheet 2580775 C & K Switches PTS840GMSMTRLFS Pushbutton 50 mA 1 x Off/(On) momentary IP40 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 2580775 C & K Switches PTS840GMSMTRLFS Pushbutton 50 mA 1 x Off/(On) momentary IP40 1 pc(s) Tape
Description
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.26N, Solder Terminal, Surface Mount-right Angle
This text is machine translated.
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation










