
Highlights & Details
C & K COMPONENTS PTS841ESDGKSMTRLFS
- 3.6 x 3.5 form factorHeight 1.25 mmIP40IoT devicesPortable devicesRemote controlsWearables
Our service for you
Technical specifications
- Packaging type
Tape
- Product type
Pushbutton
- Switch/button features
Angled
- Functions
momentary
- Mounting type
Surface Mount
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
SMD
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
3.5 mm
- Width
3.6 mm
- Height
1.25 mm
- Electrical lifespan
100000
IP40
- Actuating force
2.94 N
- Content
1 pc(s)
- Dim
(L x W x H) 3.5 x 3.6 x 1.25 mm
- RoHS-compliant
Yes
- Type
PTS841ESDGKSMTRLFS
Documents & Downloads
Datasheet
Datasheet 2580778 C & K Switches PTS841ESDGKSMTRLFS Pushbutton 1 x Off/(On) momentary (L x W x H) 3.5 x 3.6 x 1.25 mm IP40 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 2580778 C & K Switches PTS841ESDGKSMTRLFS Pushbutton 1 x Off/(On) momentary (L x W x H) 3.5 x 3.6 x 1.25 mm IP40 1 pc(s) Tape
Description
This text is machine translated.










