
C & K Switches RM100772BCB Rotary Switch RM Series Rotary switch 24 V DC, 48 V DC 0.5 A Switch postions 8 1 x 45 ° 1 pc(
EAN:
Part number:
Item no:
Highlights & Details
C&K RM Switch RM Series RM100772BCB
Our service for you
Technical specifications
- Electrical life: 2000
- Operating angle 45°
- Contact Timing: Non-Shorting (BBM)
- 7.7 mm
- Switching per deck: SP7T
- 1
- Number of decks: 1
- Number of poles per deck: 1
- Depth behind the aperture: 7.37mm
- Product type
Rotary switch
- Operation type
oblate
- Switching angle
1 x 45 °
- Lighting type
None
- Switch postions
8
- Contact material
Gold (Au)
- Connection
Solder tag
- Switching voltage
24 V DC
48 V DC
- Switching current (max.)
0.5 A
- Axle Ø
4.20 mm
- Recess depth
7.37 mm
- Content
1 pc(s)
- Type
Rotary Switch RM Series
- RoHS-compliant
Yes
- Number of pins
8
Documents & Downloads
Datasheet
Datasheet 3279473 C & K Switches RM100772BCB Rotary Switch RM Series Rotary switch 24 V DC, 48 V DC 0.5 A Switch postions 8 1 x 45 ° 1 pc(
User & Safety Instructions
User & Safety Instructions 3279473 C & K Switches RM100772BCB Rotary Switch RM Series Rotary switch 24 V DC, 48 V DC 0.5 A Switch postions 8 1 x 45 ° 1 pc(

