
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.71
3
4% = € 1.02
€ 22.69
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 23.71 / piece)
€ 23.71
plus VAT.
14-day return policy included
Highlights & Details
C & K COMPONENTS MB04L1NZQF
- Multi-pole and multi-positionsStainless steel actuatorIP67 option availableTest equipmentIndustrial equipmentMedical equipment
Our service for you
Technical specifications
- Index Stops: Fixed
- Contact Timing: Non-Shorting (BBM)
- Packaging type
Piece
- Product type
Rotary switch
- Switch/button features
Planar
- Functions
latch
- Operation type
Rotary switch
- Lighting type
None
- Switch position
2 x On/Off
- Switch postions
4
- Material
Stainless steel
- Contact material
Copper alloy
- Connection
Soldering
- Switching voltage
125 V
28 V DC
- Switching current (max.)
250 mA
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
10.16 mm
- Axle Ø
3.17 mm
- Recess depth
14.86 mm
IP67
- Content
1 pc(s)
- Type
MB04L1NZQF
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2580481 C & K Switches MB04L1NZQF Rotary switch 125 V, 28 V DC 250 mA Switch postions 4 IP67 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2580481 C & K Switches MB04L1NZQF Rotary switch 125 V, 28 V DC 250 mA Switch postions 4 IP67 1 pc(s) Piece
Description
Rotary Switch, 4 Positions, DP4T, Latched, 0.25A, 28VDC, Solder Terminal, Flat Type Actuator, Panel Mount-threaded
This text is machine translated.
This text is machine translated.





