
Highlights & Details
C & K COMPONENTS RTAP3ES11W25FS
- PCB or hand soldering versionsBushing mountingMultiple polesAppliancesBuilding automationHVAC air conditioning
Our service for you
Technical specifications
- Index Stops: Fixed
- Contact Timing: Non-Shorting (BBM)
- Packaging type
Piece
- Product type
Rotary switch
- Switch/button features
for front mounting
- Functions
latch
- Operation type
Rotary switch
- Switching angle
1 x 30 °
- Lighting type
None
- Switch position
1 x On/Off
- Switch postions
11
- Contact material
Brass
- Connection
Pins
- Switching voltage
60 V
60 V DC
- Switching current (max.)
150 mA
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Length
25.00 mm
- Axle Ø
6 mm
- Recess depth
12.60 mm
- Content
1 pc(s)
- Type
RTAP3ES11W25FS
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2580846 C & K Switches RTAP3ES11W25FS Rotary switch 60 V, 60 V DC 150 mA Switch postions 11 1 x 30 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2580846 C & K Switches RTAP3ES11W25FS Rotary switch 60 V, 60 V DC 150 mA Switch postions 11 1 x 30 ° 1 pc(s) Piece
Description
Rotary Switch, 11 Positions, Direct And Complement, Latched, 14 PCB Hole Cnt, Solder Terminal, Flat Shaft Type Actuator, Through Hole-straight
This text is machine translated.
This text is machine translated.









