
Highlights & Details
C&K slide switch S series S202091SS03Q
Our service for you
Technical specifications
- Contact type: DPDT
- Packaging type
Bulk
- Product type
Slide switch
- Switch position
2 x On/On
- Connection
Soldering
- Contact material
Copper silver plated
- Electrical lifespan
10000
- Switching voltage
125 V AC
125 V DC
- Switching current (max.)
6 A
- Content
1 pc(s)
- Type
Slide Switch S Series
- RoHS-compliant
Yes
- Lighting type
None
Documents & Downloads
Datasheet
Datasheet 3279700 C & K Switches S202091SS03Q Slide Switch S Series Slide switch 125 V AC, 125 V DC 6 A 2 x On/On 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 3279700 C & K Switches S202091SS03Q Slide Switch S Series Slide switch 125 V AC, 125 V DC 6 A 2 x On/On 1 pc(s) Bulk


